+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LQ075V3DG01

Display: TFT; 7.5"; 640x480; Illumin: CCFL; Dim: 184x139.8x12.7mm

Manufacturer: SHARP

Manufacturer part number:
LQ075V3DG01
TME Symbol:
LQ075V3DG01

Specification

Manufacturer
SHARP
Type of display
TFT
Screen size
7.5"
Display resolution
640x480
Illumination
CCFL
Contrast
600:1
Luminosity
400mcd
No. of colours
262k
Storage temperature
-30...80°C
Window dimensions (H x W)
151.7x113.8mm
Dimensions
184x139.8x12.7mm
Operating temperature
-30...80°C
Touchpad
none
Supply voltage
  • 3.3V DC
Gross weight1 g

WATCH VIDEO

See other products in this category: TFT displays SHARP
*
LQ075V3DG01
Product withdrawn from the offer
Use the specification table below to search for similar products