+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LR6-USBW

Automation module: base; 5VDC; LR6-USB; Interface: USB; -20÷50°C

Manufacturer: PATLITE

Manufacturer part number:
LR6-USBW
TME Symbol:
LR6-USBW

Specification

Manufacturer
PATLITE
Type of automation module
base
Manufacturer series
LR6-USB
Interface
USB
Operating temperature
-20...50°C
Supply voltage
  • 5V DC
Gross weight226.68 g
Certificates
See other products in this category: Signalling Columns PATLITE
*
LR6-USBW
Product withdrawn from the offer
Use the specification table below to search for similar products