+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red | |
Shape | oval | |
Dimensions | Ø4mm | |
Luminosity | 580...1500mcd | |
Vertical/horizontal viewing angle | 50/110° | |
Front | convex | |
Wavelength | 624nm | |
LED lens | diffused, red | |
Mounting | THT | |
Operating voltage | 1.8...2.4V DC | |
LED current | 20mA | |
Number of terminals | 2 |