+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LTST-E683CEGBK

Programmable LED; RGB; SMD; PLCC4; 3.8÷5.5VDC; 3.5x2.8x1.9mm; 120°

Manufacturer: LITEON

Manufacturer part number:
LTST-E683CEGBK
TME Symbol:
LTST-E683CEGBK

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
3.8...5.5V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
Wavelength
463...475nm, 520...535nm, 617...630nm
LED lens
diffused, white
Luminosity of red colour
80...160mcd
Luminosity of blue colour
60...120mcd
Luminosity of green colour
300...600mcd
No. of colours
16.7M
Gross weight0.04 g
Certificates
See other products in this category: SMD colour LEDs LITEON
*
LTST-E683CEGBK
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs