+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | protective tube | |
Conduit size | 20 | |
Material | copper, galvanised steel | |
Colour | black | |
Manufacturer series | HelaGuard LTS | |
Resistance to | gasoline, mechanical stesses, most of acids, most of lubricants, UV rays | |
Internal diameter | 16mm | |
Plating material | PVC | |
Bending radius | 90mm | |
IP rating | IP66, IP67, IP68, IP69K | |
Package contents | 25m | |
Operating temperature | -15...75°C |