+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, LED driver | |
Input voltage | 85...265V | |
Breakdown voltage | 725V | |
Case | SO16B | |
Manufacturer series | LYTSwitch-3 | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Topology | boost, buck, buck-boost, flyback | |
Frequency | 40...124kHz | |
On-state resistance | 5.7Ω | |
Additional functions | triac dimming function | |
Power | 8.8W |