+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

M0C1103QDSGRQ1

IC: ARM microcontroller; 24MHz; ADC,I2C,SPI,UART; ARM; I/O: 6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0C1103QDSGRQ1
TME Symbol:
M0C1103QDSGRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
24MHz
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Memory
1kB SRAM 16kB FLASH
Integrated circuit features
Brown Out Reset (BOR)
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
6
Kind of core
32-bit
Interface
  • ADC
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0C1103QDSGRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order