+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 80MHz | |
Case | VQFN32 | |
Number of 16bit timers | 7 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Memory | 16kB RAM 32kB FLASH | |
Integrated circuit features | Brown Out Reset (BOR) | |
Kind of architecture | Cortex M0+ | |
Family | ARM | |
Number of inputs/outputs | 28 | |
Kind of core | 32-bit |