+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

M41T65Q6F

IC: RTC circuit; I2C,serial; QFN16; 1.3÷4.4V

Manufacturer: STMicroelectronics

Manufacturer part number:
M41T65Q6F
TME Symbol:
M41T65Q6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
QFN16
DC supply current
35µA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
1.3...4.4V
Time keeping current
0.35µA
Integrated circuit features
programmable alarm
Interface
  • I2C
  • serial
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits STMicroelectronics
*
M41T65Q6F
Product withdrawn from the offer
Use the specification table below to search for similar products