+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

M41T94MH6E

IC: RTC circuit; 3-wire,serial,SPI; NV RAM; 2.7÷5.5VDC; SOH28; 44B

Manufacturer: STMicroelectronics

Manufacturer part number:
M41T94MH6E
TME Symbol:
M41T94MH6E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV RAM
Mounting
SMD
Case
SOH28
DC supply current
2mA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Frequency
32.768kHz
Memory capacity
44B
Interface
  • 3-wire
  • serial
  • SPI
Supply voltage
  • 2.7...5.5V DC
Gross weight2.5464 g
Certificates
See other products in this category: RTC circuits STMicroelectronics
*
M41T94MH6E
Product withdrawn from the offer
Use the specification table below to search for similar products