+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | RTC circuit | |
Interface | parallel | |
Kind of memory | NV SRAM | |
Memory | 64kb SRAM | |
Mounting | THT | |
Case | PCDIP28 | |
DC supply current | 80mA | |
Clock format | HH:MM:SS (24h) | |
Date format | YY-MM-DD-dd | |
Operating voltage | 4.5...5.5V | |
Time keeping current | 3mA | |
Memory organisation | 8kx8bit | |
Access time | 100ns | |
Trade name | TIMEKEEPER® |