+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MBN425E

Circuit breaker; 230/400VAC; Inom: 25A; Poles: 4; Charact: B; 6kA

Manufacturer: HAGER

Manufacturer part number:
MBN425E
TME Symbol:
MBN425E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
25A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight408.3 g
Certificates
EAN code3250614313233
See other products in this category: Circuit Breakers HAGER
*
MBN425E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 pcs