+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MC74ACT374DTR2G

IC: digital; 3-state,octal,D flip-flop; Ch: 8; TTL; ACT; SMD; ACT

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT374DTR2G
TME Symbol:
MC74ACT374DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, D flip-flop, octal
Number of channels
8
Technology
TTL
Manufacturer series
ACT
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74ACT374DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order