+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MC7812BD2TG

IC: voltage regulator; linear,fixed; 12V; 1A; D2PAK; SMD; MC7800

Manufacturer: ONSEMI

Manufacturer part number:
MC7812BD2TG
TME Symbol:
MC7812BD2TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
15.5...27V
Gross weight1.138 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI
*
MC7812BD2TG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs