+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MC7912CD2TG

IC: voltage regulator; linear,fixed; -12V; 1A; D2PAK; SMD; MC7900

Manufacturer: ONSEMI

Manufacturer part number:
MC7912CD2TG
TME Symbol:
MC7912CD2TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.3V
Output voltage
-12V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7900
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Gross weight1.132 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI
*
MC7912CD2TG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs