+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MC79L05ABPG

IC: voltage regulator; linear,fixed; -5V; 0.1A; TO92; THT; MC79L00A

Manufacturer: ONSEMI

Manufacturer part number:
MC79L05ABPG
TME Symbol:
MC79L05ABPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
-5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
MC79L00A
Kind of package
bulk
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.206 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI
*
MC79L05ABPG
Product withdrawn from the offer
Use the specification table below to search for similar products