+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ATTEND | |
Type of connector | for cards | |
Kind of card | microSD | |
Connector variant | with hinged cover | |
Electrical mounting | SMT | |
Contact plating | gold-plated | |
Number of pins | 8 | |
Body material | thermoplastic | |
AC test voltage | 500V | |
Kind of package | reel |