+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ATTEND | |
Type of connector | for cards | |
Kind of card | SIM | |
Connector variant | push-push | |
Electrical mounting | SMT | |
Mounting | SMD | |
Contact plating | gold-plated | |
Number of pins | 6 | |
Card connector features | contact for card presence detection | |
Max. operating current | 0.5A | |
Test voltage | 250V | |
Flammability rating | UL94V-0 | |
Contact material | phosphor bronze | |
Operating temperature | -55...85°C |