+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 2.7...5.5V | |
Operating voltage | 2.7...5.5V | |
Output voltage | 3.3V | |
Output current | 0.5A | |
Frequency | 2MHz | |
Mounting | SMD | |
Case | DFN8 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Kind of package | tube | |
Manufacturer standard package | 150pcs. |