+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MD120HFR120C2S

Module; transistor/transistor; 1.2kV; 120A; C2 62mm; Idm: 548A; SiC

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
MD120HFR120C2S
TME Symbol:
MD120HFR120C2S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
120A
Case
C2 62mm
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
On-state resistance
15mΩ
Pulsed drain current
548A
Technology
SiC
Gate-source voltage
-4...20V
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Transistor modules STARPOWER SEMICONDUCTOR,
*
MD120HFR120C2S
0 in TME stock
No. of pieces (Multiplicity: 12)
Product for special order