+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: STARPOWER SEMICONDUCTOR
Manufacturer | STARPOWER SEMICONDUCTOR | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 15A | |
Case | L2 | |
Topology | MOSFET three-phase bridge, NTC thermistor | |
Electrical mounting | Press-in PCB | |
On-state resistance | 0.12Ω | |
Pulsed drain current | 77A | |
Power dissipation | 101W | |
Technology | SiC | |
Gate-source voltage | -4...22V | |
Mechanical mounting | screw |