+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MDL001

Mainframe for load modules; 2.4kW; 445x183x549mm; 0÷40°C

Manufacturer: B&K PRECISION

Manufacturer part number:
MDL001
TME Symbol:
MDL001

Specification

Manufacturer
B&K PRECISION
Type of meter
mainframe for load modules
Maximum power
2.4kW
Dimensions
445x183x549mm
Operating temperature
0...40°C
Kind of case
support for up to 4 modules
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight22.7 kg

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION
*
MDL001
Product withdrawn from the offer
Use the specification table below to search for similar products