+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MEC | |
Type of switch | microswitch TACT | |
Contacts configuration | DPST-NO + DPST-NC | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.025A / 120V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 2.5N | |
Body dimensions | 12.6x12.6mm | |
Button height | 15.7mm | |
Switching method | ON-(ON) | |
Terminal pitch | 2.54x10.16mm | |
Operating temperature | -40...75°C | |
Button shape | square | |
Key button colour | black | |
Key stroke | 1.8mm | |
Leads | for PCB, straight | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 10MΩ | |
Mechanical durability | 1500000 cycles | |
Soldering temperature | 260°C / 10 s | |
Related items | MEC16300-B, MEC16300-G, MEC16300-R, MEC16300-Y, MEC16310-B, MEC16700-B, MEC16700-G, MEC16700-R, MEC16700-Y |