+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ISOCOM | |
Type of optocoupler | optotriac | |
Insulation voltage | 3.75kV | |
Kind of output | triac | |
Case | SMD4 | |
Max. off-state voltage | 250V | |
Trigger current | 15mA | |
Mounting | SMD | |
Number of channels | 1 | |
Manufacturer series | MF301x | |
Kind of package | tube |