+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | GEMBIRD | |
Type of PC accessories | headphones | |
Colour | blue, white | |
Connection | Jack 3,5mm | |
Version | in-ear | |
Cable length | 1.2m | |
Bandwidth | 50Hz...18kHz |