+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MK10DX64VLK7R

IC: ARM microcontroller; 16kBSRAM,64kBFLASH; LQFP80; 1.71÷3.6VDC

Manufacturer: NXP

Manufacturer part number:
MK10DX64VLK7R
TME Symbol:
MK10DX64VLK7R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
16kB SRAM 64kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
56
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • I2C x2
  • I2S
  • SPI x2
  • UART x4
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK10DX64VLK7R
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order