+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

ML4L12RQR

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; red; 1.56N

Manufacturer: DIPTRONICS

Manufacturer part number:
ML4L12RQR
TME Symbol:
ML4L12RQR

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
red
Operating Force
1.56N
Body dimensions
4.9x4.9mm
Button height
2mm
Switching method
OFF-(ON)
Terminal pitch
3.7mm
Manufacturer series
ML4
Operating temperature
-40...85°C
Button shape
square
Leads
straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
1000000 cycles
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS
*
ML4L12RQR
Product withdrawn from the offer
Use the specification table below to search for similar products