+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 9 | |
Manufacturer series | Mini Universal MATE-N-LOK | |
Rated voltage | 0.6kV | |
Mechanical mounting | for cable | |
Contacts pitch | 4.14mm | |
Connector pinout layout | 3x3 | |
Connector variant | w/o contacts | |
Locking system | latch |