+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MODULOGY
Manufacturer | MODULOGY | |
Type of accessories for development kits | extension module | |
Associated circuits | MCP4725 | |
Programmers and development kits features | 12bit D/A converter | |
Interface | I2C | |
Connection | pin strips | |
Kit contents | prototype board | |
Dimensions | 18x13mm | |
Kind of output | analogue | |
Information | product is not a working device, but only component |