+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MICROBOT
Manufacturer | MICROBOT | |
Type of sensor | accelerometer | |
Integrated circuit | MMA7361LC | |
Accelerometer measuring range | ±1.5g, ±6g | |
Kind of output | analogue | |
Additional functions | voltage regulator | |
Information | product is not a working device, but only component |