+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MSP430F5234IRGZT

IC: MSP430 microcontroller; VQFN48; 8kBSRAM,128kBFLASH; Cmp: 6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5234IRGZT
TME Symbol:
MSP430F5234IRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN48
Number of PWM channels
18
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB SRAM 128kB FLASH
Number of output compare channels
18
Number of comparators
6
Number of input capture channels
18
Number of 10bit A/D converters
10
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5234IRGZT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order