+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MSP430FR5725IRHAR

IC: MSP430 microcontroller; VQFN40; 1kBSRAM,8kBFLASH,8kbFRAM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5725IRHAR
TME Symbol:
MSP430FR5725IRHAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN40
Number of PWM channels
15
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 8kB FLASH 8kb FRAM
Number of output compare channels
15
Number of comparators
16
Number of input capture channels
15
Number of 10bit A/D converters
12
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 2...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5725IRHAR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order