+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MSP430FR5869IRGZR

IC: MSP430 microcontroller; VQFN48; 2kBSRAM,64kBFLASH,64kbFRAM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5869IRGZR
TME Symbol:
MSP430FR5869IRGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN48
Number of PWM channels
13
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB SRAM 64kB FLASH 64kb FRAM
Number of output compare channels
13
Number of comparators
16
Number of input capture channels
13
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Number of 12bit A/D converters
16
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5869IRGZR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order