+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge | |
Max. off-state voltage | 0.6kV | |
Collector current | 50A | |
Case | E2-Pack | |
Application | motors | |
Electrical mounting | Press-in PCB | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 100A | |
Power dissipation | 250W | |
Technology | NPT | |
Mechanical mounting | screw |