+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | RF | |
Collector-emitter voltage | 12V | |
Collector current | 70mA | |
Power dissipation | 0.5W | |
Case | TO92 | |
Current gain | 40...200 | |
Mounting | THT | |
Frequency | 5GHz |