+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE131

Transistor: PNP; bipolar; germanium; 32V; 1A; 6W; TO66

Manufacturer: NTE Electronics

Manufacturer part number:
NTE131
TME Symbol:
NTE131

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
germanium
Collector-emitter voltage
32V
Collector current
1A
Power dissipation
6W
Case
TO66
Mounting
THT
Kind of package
bulk
Gross weight10.75 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics
*
NTE131
Product withdrawn from the offer
Use the specification table below to search for similar products