+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE1380

IC: audio amplifier; Pout: 14W; 6÷18VDC; Ch: 2; Amp.class: AB; 4Ω

Manufacturer: NTE Electronics

Manufacturer part number:
NTE1380
TME Symbol:
NTE1380

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
audio amplifier
Output power
14W
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
TO220-5
Impedance
Supply voltage
  • 6...18V DC
Gross weight4.01 g
Certificates
See other products in this category: RTV - audio integrated circuits NTE Electronics
*
NTE1380
Product withdrawn from the offer
Use the specification table below to search for similar products