+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE152

Transistor: NPN; bipolar; 90V; 4A; 40W; TO220

Manufacturer: NTE Electronics

Manufacturer part number:
NTE152
TME Symbol:
NTE152

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
90V
Collector current
4A
Power dissipation
40W
Case
TO220
Current gain
15...200
Mounting
THT
Frequency
8MHz
Gross weight1.887 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE152
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs