+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE154

Transistor: NPN; bipolar; 300V; 15mA; 7W; TO39

Manufacturer: NTE Electronics

Manufacturer part number:
NTE154
TME Symbol:
NTE154

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
15mA
Power dissipation
7W
Case
TO39
Mounting
THT
Frequency
50MHz
Gross weight3.06 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE154
Product withdrawn from the offer
Use the specification table below to search for similar products