+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, linear | |
Output voltage | 8V | |
Output current | 1A | |
Case | TO220FP | |
Mounting | THT | |
Operating temperature | -30...75°C | |
Number of channels | 1 | |
Input voltage | 10.5...25V |