+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 3.9A | |
Pulsed drain current | 25A | |
Power dissipation | 125W | |
Case | TO220 | |
Gate-source voltage | ±20V | |
On-state resistance | 1.2Ω | |
Mounting | THT | |
Kind of channel | enhancement |