+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE2519

Transistor: NPN; bipolar; 160V; 1.5A; 10W; TO126

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2519
TME Symbol:
NTE2519

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1.5A
Power dissipation
10W
Case
TO126
Current gain
90...400
Mounting
THT
Frequency
120MHz
Gross weight0.94 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE2519
Product withdrawn from the offer
Use the specification table below to search for similar products