+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE281

Transistor: PNP; bipolar; 140V; 12A; 100W; TO3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE281
TME Symbol:
NTE281

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
12A
Power dissipation
100W
Case
TO3
Current gain
40...140
Mounting
THT
Frequency
5MHz
Gross weight14.38 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics
*
NTE281
Product withdrawn from the offer
Use the specification table below to search for similar products