+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE295

Transistor: NPN; bipolar; RF; 75V; 1A; 5W; TO126

Manufacturer: NTE Electronics

Manufacturer part number:
NTE295
TME Symbol:
NTE295

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
75V
Collector current
1A
Power dissipation
5W
Case
TO126
Current gain
60...320
Mounting
THT
Frequency
250MHz
Gross weight0.656 g
Certificates

WATCH VIDEO

See other products in this category: NPN THT transistors NTE Electronics
*
NTE295
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs