+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 30V | |
Collector current | 0.4A | |
Power dissipation | 5W | |
Case | TO39 | |
Current gain | 25...200 | |
Mounting | THT |