+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE452

Transistor: N-JFET; unipolar; 30V; 15mA; 0.3W; TO72; Igt: 10mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE452
TME Symbol:
NTE452

Specification

Manufacturer
NTE Electronics
Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
15mA
Power dissipation
0.3W
Case
TO72
Gate-source voltage
-30V
Mounting
THT
Kind of package
bulk
Gate current
10mA
Gross weight0.34 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics
*
NTE452
Product withdrawn from the offer
Use the specification table below to search for similar products