+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | N-JFET | |
Polarisation | unipolar | |
Drain-source voltage | 50V | |
Drain current | 20mA | |
Power dissipation | 0.25W | |
Case | TO92 | |
Gate-source voltage | -50V | |
Mounting | THT | |
Kind of package | bulk | |
Gate current | 10mA |