+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.5kW | |
Max. off-state voltage | 28.2V | |
Breakdown voltage | 33V | |
Max. forward impulse current | 33A | |
Semiconductor structure | unidirectional | |
Body dimensions | Ø9.52x5.21mm | |
Mounting | THT | |
Leakage current | 5µA |