+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE4946

Diode: TVS; 1.5kW; 47V; 23.2A; unidirectional; Ø9.52x5.21mm

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4946
TME Symbol:
NTE4946

Specification

Manufacturer
NTE Electronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
40.2V
Breakdown voltage
47V
Max. forward impulse current
23.2A
Semiconductor structure
unidirectional
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Leakage current
5µA
Gross weight3.15 g
Certificates
See other products in this category: Unidirectional TVS THT diodes NTE Electronics
*
NTE4946
Product withdrawn from the offer
Use the specification table below to search for similar products