+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE5346

Bridge rectifier: single-phase; Urmax: 600V; If: 80A; Ifsm: 1.5kA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5346
TME Symbol:
NTE5346

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
80A
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Kind of package
bulk
Gross weight169.8 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others NTE Electronics
*
NTE5346
Product withdrawn from the offer
Use the specification table below to search for similar products